
BB914E6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BB914E6327HTSA1TR-ND - Tape & Reel (TR) 448-BB914E6327HTSA1CT-ND - Cut Tape (CT) 448-BB914E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB914E6327HTSA1 |
Description | DIODE VARACTR 18V DUAL PG-SOT23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BB914E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 19.75pF @ 8V, 1MHz | |
Capacitance Ratio | 2.42 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.15700 | $31.57 |
| 100 | $2.01760 | $201.76 |
| 500 | $1.52646 | $763.23 |
| 1,000 | $1.36794 | $1,367.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16628 | $3,498.84 |
| 6,000 | $1.06463 | $6,387.78 |
| 9,000 | $1.01283 | $9,115.47 |
| 15,000 | $0.95463 | $14,319.45 |
| 21,000 | $0.92015 | $19,323.15 |
| 30,000 | $0.88664 | $26,599.20 |
| 75,000 | $0.84950 | $63,712.50 |










