Parametric Equivalent
Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G17GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1G17GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GM,115 |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G34GF,132 | NXP USA Inc. | 0 | 568-74AUP1G34GF,132TR-ND | $0.00000 | Parametric Equivalent |
| 74AUP1G34GM,115 | NXP USA Inc. | 0 | 568-74AUP1G34GM,115TR-ND | $0.00000 | Parametric Equivalent |
| 74AUP1G17GM,115 | Nexperia USA Inc. | 5,472 | 1727-74AUP1G17GM,115CT-ND | $1.81000 | MFR Recommended |
| 74AUP1G16GMH | Nexperia USA Inc. | 0 | 1727-74AUP1G16GMHTR-ND | $0.99136 | Parametric Equivalent |
| 74AUP1G34FW4-7 | Diodes Incorporated | 0 | 74AUP1G34FW4-7-ND | $0.70037 | Parametric Equivalent |









