
74AUP1G34GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G34GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G34GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G34GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34GS,132 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G34DSFR | Texas Instruments | 5,251 | 296-29052-1-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.29880 | $32.47 |
| 100 | $1.11240 | $111.24 |
| 250 | $1.02376 | $255.94 |
| 500 | $0.97046 | $485.23 |
| 1,000 | $0.92656 | $926.56 |
| 2,500 | $0.90568 | $2,264.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64728 | $3,236.40 |
| 10,000 | $0.62893 | $6,289.30 |
| 15,000 | $0.61974 | $9,296.10 |
| 25,000 | $0.60955 | $15,238.75 |
| 35,000 | $0.60360 | $21,126.00 |
| 50,000 | $0.59788 | $29,894.00 |

