
74AUP1G17GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G17GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G17GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G17GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GM,115 |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G17FZ4-7 | Diodes Incorporated | 2,599 | 31-74AUP1G17FZ4-7CT-ND | $1.89000 | Direct |
| NC7SP17L6X | onsemi | 5,531 | NC7SP17L6XCT-ND | $4.77000 | Similar |
| SN74AUP1G17DRYR | Texas Instruments | 5,506 | 296-27342-1-ND | $3.29000 | Similar |
| SN74LVC1G17DRYR | Texas Instruments | 1,238 | 296-21546-1-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.08840 | $27.21 |
| 100 | $0.93070 | $93.07 |
| 250 | $0.85436 | $213.59 |
| 500 | $0.80866 | $404.33 |
| 1,000 | $0.77093 | $770.93 |
| 2,500 | $0.74707 | $1,867.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62531 | $3,126.55 |
| 10,000 | $0.60747 | $6,074.70 |
| 15,000 | $0.59854 | $8,978.10 |
| 25,000 | $0.58864 | $14,716.00 |
| 35,000 | $0.58286 | $20,400.10 |
| 50,000 | $0.57730 | $28,865.00 |

