Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G17FZ4-7

DigiKey Part Number
31-74AUP1G17FZ4-7TR-ND - Tape & Reel (TR)
31-74AUP1G17FZ4-7CT-ND - Cut Tape (CT)
31-74AUP1G17FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G17FZ4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G17FW4-7Diodes Incorporated5,00074AUP1G17FW4-7DITR-ND$0.64960Parametric Equivalent
74AUP1G17FW5-7Diodes Incorporated2,30574AUP1G17FW5-7DICT-ND$2.14000Parametric Equivalent
74AUP1G17FZ4-7Diodes Incorporated2,59931-74AUP1G17FZ4-7CT-ND$1.89000Parametric Equivalent
74AUP1G17GM,115Nexperia USA Inc.4721727-74AUP1G17GM,115CT-ND$1.81000Direct
SN74AUP1G17DRYRTexas Instruments5,506296-27342-1-ND$3.29000Direct
In-Stock: 2,599
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.30700$13.07
25$1.15440$28.86
100$0.98740$98.74
250$0.90700$226.75
500$0.85898$429.49
1,000$0.81935$819.35
2,500$0.79624$1,990.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75222$3,761.10
10,000$0.73145$7,314.50
15,000$0.72104$10,815.60
25,000$0.70952$17,738.00
35,000$0.70278$24,597.30
50,000$0.69630$34,815.00
Manufacturers Standard Package