
NC7SP17L6X | |
|---|---|
DigiKey Part Number | NC7SP17L6XTR-ND - Tape & Reel (TR) NC7SP17L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SP17L6X |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP17L6X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 2.6mA, 2.6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G17GM,115 | Nexperia USA Inc. | 472 | 1727-74AUP1G17GM,115CT-ND | $0.22000 | Similar |
| 74AUP1G17GM,132 | Nexperia USA Inc. | 8,301 | 1727-74AUP1G17GM,132CT-ND | $0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.35400 | $33.54 |
| 25 | $3.00240 | $75.06 |
| 100 | $2.61610 | $261.61 |
| 250 | $2.43256 | $608.14 |
| 500 | $2.32142 | $1,160.71 |
| 1,000 | $2.23016 | $2,230.16 |
| 2,500 | $2.13368 | $5,334.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.07557 | $10,377.85 |
| 10,000 | $2.02772 | $20,277.20 |

