
74AUP1G17GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G17GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1G17GM,132CT-ND - Cut Tape (CT) 1727-74AUP1G17GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GM,132 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.84400 | $18.44 |
| 50 | $1.50440 | $75.22 |
| 100 | $1.39920 | $139.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85875 | $4,293.75 |
| 10,000 | $0.83469 | $8,346.90 |











