74AUP1G16GMH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61786
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61786
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.51807
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,380
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.70037
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.61952
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.97364
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.85563
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G16GMH

DigiKey Part Number
1727-74AUP1G16GMHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G16GMH
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G34GM,115Nexperia USA Inc.01727-74AUP1G34GM,115TR-ND$0.61786Parametric Equivalent
74AUP1G34GM,132Nexperia USA Inc.01727-74AUP1G34GM,132TR-ND$0.61786Parametric Equivalent
74AUP1G34GN,132Nexperia USA Inc.01727-74AUP1G34GN,132TR-ND$1.51807Parametric Equivalent
74AUP1G34GS,132Nexperia USA Inc.4,3801727-74AUP1G34GS,132CT-ND$2.14000Parametric Equivalent
74AUP1G34FW4-7Diodes Incorporated074AUP1G34FW4-7-ND$0.70037Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.99136$4,956.80
Manufacturers Standard Package