Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G34FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G34FW5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34FW5-7 |
Description | IC BUFF 0.8V/3.6V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G34FW4-7 | Diodes Incorporated | 0 | 74AUP1G34FW4-7-ND | $0.70037 | Parametric Equivalent |
| 74AUP1G34FX4-7 | Diodes Incorporated | 5,000 | 74AUP1G34FX4-7DICT-ND | $0.90834 | Parametric Equivalent |
| 74AUP1G34FZ4-7 | Diodes Incorporated | 0 | 74AUP1G34FZ4-7DITR-ND | $0.85563 | Parametric Equivalent |
| 74AUP1G34GS,132 | Nexperia USA Inc. | 4,380 | 1727-74AUP1G34GS,132CT-ND | $2.14000 | Similar |
| 74AUP1G16GMH | Nexperia USA Inc. | 0 | 1727-74AUP1G16GMHTR-ND | $0.99136 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61952 | $3,097.60 |
| 10,000 | $0.60183 | $6,018.30 |
| 15,000 | $0.59296 | $8,894.40 |
| 25,000 | $0.58314 | $14,578.50 |
| 35,000 | $0.57740 | $20,209.00 |
| 50,000 | $0.57188 | $28,594.00 |
| 125,000 | $0.55999 | $69,998.75 |






