



UWZ1E470MCL1GS | |
---|---|
DigiKey Part Number | 493-6334-2-ND - Tape & Reel (TR) 493-6334-1-ND - Cut Tape (CT) 493-6334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 99 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.99700 | $29.97 |
50 | $2.23020 | $111.51 |
100 | $1.98710 | $198.71 |
500 | $1.56616 | $783.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.43348 | $1,433.48 |
2,000 | $1.32304 | $2,646.08 |
3,000 | $1.26729 | $3,801.87 |
5,000 | $1.20513 | $6,025.65 |
7,000 | $1.16860 | $8,180.20 |
10,000 | $1.13329 | $11,332.90 |
12,000 | $1.11651 | $13,398.12 |
24,000 | $1.05970 | $25,432.80 |
25,000 | $1.05667 | $26,416.75 |