



UUX1E470MCL6GS | |
---|---|
DigiKey Part Number | 493-9623-2-ND - Tape & Reel (TR) 493-9623-1-ND - Cut Tape (CT) 493-9623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E470MCL6GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E470MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130.26 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
50 | $1.82440 | $91.22 |
100 | $1.61920 | $161.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.16989 | $1,052.90 |
1,800 | $1.07446 | $1,934.03 |
2,700 | $1.02622 | $2,770.79 |
4,500 | $0.97247 | $4,376.11 |
6,300 | $0.94086 | $5,927.42 |
9,000 | $0.91033 | $8,192.97 |
10,800 | $0.89580 | $9,674.64 |
21,600 | $0.84664 | $18,287.42 |
22,500 | $0.84402 | $18,990.45 |