



UWT1E470MCL1GB | |
---|---|
DigiKey Part Number | 493-2189-2-ND - Tape & Reel (TR) 493-2189-1-ND - Cut Tape (CT) 493-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E470MCL1GB |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 99 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.74900 | $17.49 |
50 | $1.27920 | $63.96 |
100 | $1.12980 | $112.98 |
500 | $0.87070 | $435.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78867 | $788.67 |
2,000 | $0.72052 | $1,441.04 |
3,000 | $0.68608 | $2,058.24 |
5,000 | $0.64767 | $3,238.35 |
7,000 | $0.62507 | $4,375.49 |
10,000 | $0.60325 | $6,032.50 |
12,000 | $0.59286 | $7,114.32 |
24,000 | $0.55771 | $13,385.04 |
25,000 | $0.55584 | $13,896.00 |