AHA476M25E16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 7,729
Unit Price: $11.74000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,071
Unit Price: $8.46000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 23,971
Unit Price: $5.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04554
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,842
Unit Price: $4.76000
Datasheet
AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA476M25E16T-F

DigiKey Part Number
AHA476M25E16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA476M25E16T-F
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5.6Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.86646$2,866.46
Manufacturers Standard Package