



UVR0J222MPD1TD | |
---|---|
DigiKey Part Number | 493-12742-1-ND - Cut Tape (CT) 493-12742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.59600 | $35.96 |
50 | $2.69320 | $134.66 |
100 | $2.40580 | $240.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.91136 | $955.68 |
1,000 | $1.75543 | $1,755.43 |
1,500 | $1.67663 | $2,514.95 |
2,500 | $1.58880 | $3,972.00 |
3,500 | $1.53712 | $5,379.92 |
5,000 | $1.48721 | $7,436.05 |
6,000 | $1.46349 | $8,780.94 |
12,000 | $1.38315 | $16,597.80 |
12,500 | $1.37887 | $17,235.88 |