


860020275020 | |
---|---|
DigiKey Part Number | 732-8922-1-ND - Cut Tape (CT) 732-8922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020275020 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020275020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1008 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
50 | $4.40940 | $220.47 |
100 | $3.83450 | $383.45 |
250 | $3.41576 | $853.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.68992 | $1,344.96 |
1,000 | $2.55691 | $2,556.91 |