



UVK1C222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12555-1-ND - Cut Tape (CT) 493-12555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C222MPD1TD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.15 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.62400 | $86.24 |
| 50 | $6.66280 | $333.14 |
| 100 | $6.04360 | $604.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.97664 | $2,488.32 |
| 1,000 | $4.64079 | $4,640.79 |
| 1,500 | $4.47129 | $6,706.93 |
| 2,500 | $4.28235 | $10,705.88 |
| 3,500 | $4.17131 | $14,599.59 |
| 5,000 | $4.06407 | $20,320.35 |

