UPA0J222MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.55490
Datasheet
UPA Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA0J222MPD1TD

DigiKey Part Number
493-4852-1-ND - Cut Tape (CT)
493-4852-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J222MPD1TD
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J222MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.267 A @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.36000$9.36
10$5.96900$59.69
50$4.55380$227.69
100$4.10630$410.63
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.33416$1,667.08
1,000$3.09095$3,090.95
1,500$2.96817$4,452.26
2,500$2.83132$7,078.30
3,500$2.75085$9,627.97
5,000$2.67316$13,365.80
6,000$2.63620$15,817.20
12,000$2.51112$30,133.44
12,500$2.50446$31,305.75
Manufacturers Standard Package