



UFW1A222MPD1TD | |
---|---|
DigiKey Part Number | 493-10967-1-ND - Cut Tape (CT) 493-10967-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.80500 | $58.05 |
50 | $4.42240 | $221.12 |
100 | $3.98560 | $398.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.23234 | $1,616.17 |
1,000 | $2.99496 | $2,994.96 |
1,500 | $2.87517 | $4,312.76 |
2,500 | $2.74165 | $6,854.12 |
3,500 | $2.66313 | $9,320.95 |
5,000 | $2.58730 | $12,936.50 |
6,000 | $2.55124 | $15,307.44 |
12,000 | $2.42918 | $29,150.16 |
12,500 | $2.42268 | $30,283.50 |