
ECA-1AHG222B | |
|---|---|
DigiKey Part Number | 10-ECA-1AHG222BCT-ND - Cut Tape (CT) 10-ECA-1AHG222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG222B |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG222B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 874 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A222 | Panasonic Industry | 43 | P15106-ND | $14.55000 | Direct |
| EEU-HD1A222B | Panasonic Industry | 283 | P15722CT-ND | $14.80000 | Direct |
| EEU-FC1A222 | Panasonic Industry | 2,634 | P10230-ND | $11.59000 | Similar |
| EEU-FC1A222B | Panasonic Industry | 836 | 10-EEU-FC1A222BCT-ND | $11.84000 | Similar |
| EEU-FC1A222L | Panasonic Industry | 543 | P11189-ND | $11.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.77100 | $57.71 |
| 50 | $4.38860 | $219.43 |
| 100 | $3.95130 | $395.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.14012 | $1,570.06 |
| 1,000 | $2.90712 | $2,907.12 |
| 1,500 | $2.78955 | $4,184.33 |
| 2,500 | $2.65850 | $6,646.25 |
| 3,500 | $2.58143 | $9,035.01 |
| 5,000 | $2.50700 | $12,535.00 |

