
EEU-FC1A222L | |
|---|---|
DigiKey Part Number | P11189-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A222L |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A222L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.452 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.815 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.37500 | $73.75 |
| 50 | $5.66800 | $283.40 |
| 100 | $5.12770 | $512.77 |
| 500 | $4.19840 | $2,099.20 |
| 1,000 | $3.90546 | $3,905.46 |
| 2,500 | $3.59293 | $8,982.33 |
| 5,000 | $3.40255 | $17,012.75 |

