
EEU-HD1A222 | |
|---|---|
DigiKey Part Number | P15106-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A222 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A222 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 874 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A222B | Panasonic Industry | 283 | P15722CT-ND | $14.80000 | Parametric Equivalent |
| EKMQ100ELL222MJ16S | Chemi-Con | 3,751 | 565-EKMQ100ELL222MJ16S-ND | $9.87000 | Parametric Equivalent |
| UVY1A222MPD | Nichicon | 2,249 | 493-16157-ND | $7.15000 | Parametric Equivalent |
| UVY1A222MPD1TD | Nichicon | 202 | 493-12889-1-ND | $7.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.45500 | $94.55 |
| 50 | $7.33520 | $366.76 |
| 200 | $6.10940 | $1,221.88 |
| 600 | $5.41303 | $3,247.82 |
| 1,000 | $5.15258 | $5,152.58 |
| 2,600 | $4.75146 | $12,353.80 |
| 5,000 | $4.53052 | $22,652.60 |

