
EKMQ100ELL222MJ16S | |
|---|---|
DigiKey Part Number | 565-EKMQ100ELL222MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ100ELL222MJ16S |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ100ELL222MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 705 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 761.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.31400 | $63.14 |
| 50 | $4.81940 | $240.97 |
| 100 | $4.34670 | $434.67 |
| 800 | $3.35273 | $2,682.18 |
| 1,600 | $3.12643 | $5,002.29 |
| 3,200 | $2.93831 | $9,402.59 |
| 5,600 | $2.81001 | $15,736.06 |
| 10,400 | $2.68880 | $27,963.52 |

