2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1A222MPD1TD

DigiKey Part Number
493-12889-1-ND - Cut Tape (CT)
493-12889-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1A222MPD1TD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1A222MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
705 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
810.75 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1A222MPDNichicon2,249493-16157-ND$7.15000Parametric Equivalent
EEU-HD1A222Panasonic Industry43P15106-ND$14.55000Parametric Equivalent
EEU-HD1A222BPanasonic Industry283P15722CT-ND$14.80000Parametric Equivalent
EKMQ100ELL222MJ16SChemi-Con3,751565-EKMQ100ELL222MJ16S-ND$9.87000Parametric Equivalent
In-Stock: 202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.49700$44.97
50$3.38900$169.45
100$3.03780$303.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.43308$1,216.54
1,000$2.24217$2,242.17
1,500$2.14581$3,218.72
2,500$2.03840$5,096.00
3,500$1.97525$6,913.38
5,000$1.91424$9,571.20
Manufacturers Standard Package