UVP1A331MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 47
Unit Price: $7.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,268
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $2.10499

Parametric Equivalent


Nichicon
In Stock: 949
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 717
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.80487
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 277
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,305
Unit Price: $9.37000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1A331MPD

DigiKey Part Number
UVP1A331MPD-ND
Manufacturer
Manufacturer Product Number
UVP1A331MPD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1A331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1A331MPD1TDNichicon47493-12676-1-ND$7.89000Parametric Equivalent
UVP1C331MPDNichicon1,268493-6079-ND$8.14000Parametric Equivalent
UVP1C331MPD1AANichicon0UVP1C331MPD1AA-ND$2.10499Parametric Equivalent
UVP1C331MPD1TDNichicon949493-12685-1-ND$8.14000Parametric Equivalent
ECE-A1AN331UPanasonic Industry717P1157-ND$7.81000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,800$2.26607$4,078.93
Manufacturers Standard Package