



UVP1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12685-1-ND - Cut Tape (CT) 493-12685-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C331MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 562.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C331MPD | Nichicon | 1,268 | 493-6079-ND | $8.14000 | Parametric Equivalent |
| UVP1C331MPD1AA | Nichicon | 0 | UVP1C331MPD1AA-ND | $2.10499 | Parametric Equivalent |
| ECE-A1CN331U | Panasonic Industry | 277 | P1169-ND | $9.21000 | Parametric Equivalent |
| ECE-A1CN331UB | Panasonic Industry | 2,305 | 10-ECE-A1CN331UBCT-ND | $9.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $3.92320 | $196.16 |
| 100 | $3.52540 | $352.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.84020 | $1,420.10 |
| 1,000 | $2.62430 | $2,624.30 |
| 1,500 | $2.51534 | $3,773.01 |
| 2,500 | $2.39380 | $5,984.50 |
| 3,500 | $2.32239 | $8,128.36 |
| 5,000 | $2.25337 | $11,266.85 |

