UVP1C331MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,268
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 949
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 277
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,305
Unit Price: $9.37000
Datasheet
Image for UVP1C331MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVP1C331MPD1AA

DigiKey Part Number
UVP1C331MPD1AA-ND
Manufacturer
Manufacturer Product Number
UVP1C331MPD1AA
Description
CAP ALUM 16V BIPOLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
562.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1C331MPDNichicon1,268493-6079-ND$8.14000Parametric Equivalent
UVP1C331MPD1TDNichicon949493-12685-1-ND$8.14000Parametric Equivalent
ECE-A1CN331UPanasonic Industry277P1169-ND$9.21000Parametric Equivalent
ECE-A1CN331UBPanasonic Industry2,30510-ECE-A1CN331UBCT-ND$9.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.10499$4,209.98
Manufacturers Standard Package