330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1C331MPD

DigiKey Part Number
493-6079-ND
Manufacturer
Manufacturer Product Number
UVP1C331MPD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1C331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
562.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1C331MPD1AANichicon0UVP1C331MPD1AA-ND$2.10499Parametric Equivalent
UVP1C331MPD1TDNichicon949493-12685-1-ND$8.14000Parametric Equivalent
ECE-A1CN331UPanasonic Industry277P1169-ND$9.21000Parametric Equivalent
ECE-A1CN331UBPanasonic Industry2,30510-ECE-A1CN331UBCT-ND$9.37000Parametric Equivalent
In-Stock: 1,268
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.18000$51.80
50$3.92320$196.16
200$3.19405$638.81
600$2.77955$1,667.73
1,000$2.62430$2,624.30
2,600$2.38515$6,201.39
5,000$2.25337$11,266.85
Manufacturers Standard Package