Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar

ECE-A1AN331UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1AN331UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1AN331UB |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AN331UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 476 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1AN331U | Panasonic Industry | 717 | P1157-ND | $7.81000 | Parametric Equivalent |
| ECE-A1CN331U | Panasonic Industry | 277 | P1169-ND | $9.21000 | Parametric Equivalent |
| ECE-A1CN331UB | Panasonic Industry | 2,305 | 10-ECE-A1CN331UBCT-ND | $9.37000 | Parametric Equivalent |
| UVP1A331MPD1TD | Nichicon | 47 | 493-12676-1-ND | $7.89000 | Direct |
| UVP1C331MPD1TD | Nichicon | 949 | 493-12685-1-ND | $8.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.80487 | $1,804.87 |



