URS1A102MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 2,199
Unit Price: $7.80000
Datasheet

Upgrade


Nichicon
In Stock: 1,808
Unit Price: $8.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9,555
Unit Price: $6.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 705
Unit Price: $8.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,569
Unit Price: $6.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 74
Unit Price: $4.35000
Datasheet

Direct


Würth Elektronik
In Stock: 303
Unit Price: $3.28000
Datasheet

Direct


Würth Elektronik
In Stock: 6,316
Unit Price: $3.04000
Datasheet

Direct


Würth Elektronik
In Stock: 6,359
Unit Price: $3.53000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 983
Unit Price: $5.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 290
Unit Price: $3.69000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 458
Unit Price: $12.07000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $1.93215
Datasheet

Upgrade


Würth Elektronik
In Stock: 251
Unit Price: $4.93000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,806
Unit Price: $7.14000
Datasheet
URS SERIES 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URS SERIES 14mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1A102MPD1TD

DigiKey Part Number
493-11859-1-ND - Cut Tape (CT)
493-11859-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URS1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1A102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
713 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.73917$1,739.17