



UVK1A102MPD1TD | |
---|---|
DigiKey Part Number | 493-12546-1-ND - Cut Tape (CT) 493-12546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 747.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.36800 | $43.68 |
50 | $3.29580 | $164.79 |
100 | $2.95600 | $295.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.52724 | $763.62 |
1,000 | $1.39710 | $1,397.10 |
1,500 | $1.33139 | $1,997.09 |
2,500 | $1.25812 | $3,145.30 |
3,500 | $1.21504 | $4,252.64 |
5,000 | $1.17342 | $5,867.10 |
6,000 | $1.15362 | $6,921.72 |
12,000 | $1.08658 | $13,038.96 |
12,500 | $1.08302 | $13,537.75 |