



UVK1C102MPD1TD | |
---|---|
DigiKey Part Number | 493-12553-1-ND - Cut Tape (CT) 493-12553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 805 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.46600 | $54.66 |
50 | $4.15380 | $207.69 |
100 | $3.73900 | $373.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.02444 | $1,512.22 |
1,000 | $2.79921 | $2,799.21 |
1,500 | $2.68550 | $4,028.25 |
2,500 | $2.55874 | $6,396.85 |
3,500 | $2.48421 | $8,694.74 |
5,000 | $2.41219 | $12,060.95 |
6,000 | $2.37796 | $14,267.76 |
12,000 | $2.26210 | $27,145.20 |
12,500 | $2.25592 | $28,199.00 |