EKZH100ETD102MJC5S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,645
Unit Price: $9.04000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3,852
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,999
Unit Price: $11.26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,421
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 370
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 966
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 53,240
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,000
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 198
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 37
Unit Price: $8.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,609
Unit Price: $8.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,057
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 949
Unit Price: $8.30000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH100ETD102MJC5S

DigiKey Part Number
EKZH100ETD102MJC5S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH100ETD102MJC5S
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
744 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
800$2.09628$1,677.02
Manufacturers Standard Package