1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS1000MEFC10X12.5

DigiKey Part Number
1189-10YXS1000MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
10YXS1000MEFC10X12.5
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.51900$35.19
50$2.62440$131.22
100$2.34070$234.07
500$1.85132$925.66
1,000$1.69684$1,696.84
3,000$1.50352$4,510.56
5,000$1.43122$7,156.10
Manufacturers Standard Package