


860020275015 | |
---|---|
DigiKey Part Number | 732-8917-1-ND - Cut Tape (CT) 732-8917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020275015 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020275015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 717.6 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
50 | $2.57820 | $128.91 |
100 | $2.24980 | $224.98 |
250 | $1.99528 | $498.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.57405 | $944.43 |
1,200 | $1.50015 | $1,800.18 |