Similar
Similar
Similar
Parametric Equivalent




UPJ1K331MHD6 | |
|---|---|
DigiKey Part Number | UPJ1K331MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K331MHD6 |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K331MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 874 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 99 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K331MHD | Nichicon | 403 | 493-11094-ND | $16.03000 | Similar |
| UPM1K331MHD | Nichicon | 234 | 493-5624-ND | $17.35000 | Similar |
| UPM1K331MHD6 | Nichicon | 395 | 493-17675-ND | $16.28000 | Similar |
| UPJ1K331MHD6TN | Nichicon | 627 | 493-5096-1-ND | $16.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.88640 | $2,354.56 |





