



UPJ1K331MHD6TN | |
|---|---|
DigiKey Part Number | 493-5096-1-ND - Cut Tape (CT) 493-5096-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K331MHD6TN |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K331MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 874 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Impedance 99 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K331MHD6TN | Nichicon | 235 | 493-5277-1-ND | $16.36000 | Direct |
| UPW2A331MHD1TN | Nichicon | 2,078 | 493-12265-1-ND | $15.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.45000 | $104.50 |
| 50 | $8.13440 | $406.72 |
| 100 | $7.40350 | $740.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.62260 | $1,655.65 |
| 500 | $6.14640 | $3,073.20 |
| 750 | $5.90600 | $4,429.50 |
| 1,250 | $5.63804 | $7,047.55 |
| 1,750 | $5.48050 | $9,590.88 |
| 2,500 | $5.32836 | $13,320.90 |

