330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1K331MHD

DigiKey Part Number
493-11094-ND
Manufacturer
Manufacturer Product Number
UPJ1K331MHD
Description
CAP ALUM 330UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1K331MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
767 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 10 kHz
Part Status
Not For New Designs
Impedance
88 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1K331MHDNichicon234493-5624-ND$17.35000Similar
UPM1K331MHD6Nichicon395493-17675-ND$16.28000Similar
In-Stock: 403
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.03000$16.03
10$10.45800$104.58
50$8.14580$407.29
100$7.41410$741.41
500$6.15528$3,077.64
1,000$5.75908$5,759.08
2,500$5.33631$13,340.77
5,000$5.07886$25,394.30
Manufacturers Standard Package