



UPM1K331MHD6 | |
|---|---|
DigiKey Part Number | 493-17675-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K331MHD6 |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K331MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Not For New Designs | Impedance 99 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K331MHD6TN | Nichicon | 627 | 493-5096-1-ND | $16.03000 | Direct |
| UPJ1K331MHD | Nichicon | 403 | 493-11094-ND | $16.03000 | Similar |
| UPM1K331MHD | Nichicon | 234 | 493-5624-ND | $17.35000 | Similar |
| UPM1K331MHD6TN | Nichicon | 235 | 493-5277-1-ND | $16.36000 | Parametric Equivalent |
| UPW2A331MHD | Nichicon | 23,582 | 493-1983-ND | $15.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.63900 | $106.39 |
| 50 | $8.29060 | $414.53 |
| 400 | $6.41790 | $2,567.16 |
| 800 | $5.99111 | $4,792.89 |
| 1,200 | $5.77574 | $6,930.89 |
| 2,800 | $5.39469 | $15,105.13 |
| 5,200 | $5.16620 | $26,864.24 |

