



UPM1K331MHD | |
|---|---|
DigiKey Part Number | 493-5624-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K331MHD |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.45 A @ 10 kHz |
Part Status Not For New Designs | Impedance 88 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K331MHD | Nichicon | 403 | 493-11094-ND | $16.03000 | Direct |
| UPM1K331MHD6 | Nichicon | 395 | 493-17675-ND | $16.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.38700 | $113.87 |
| 50 | $8.89740 | $444.87 |
| 100 | $8.11130 | $811.13 |
| 500 | $6.75774 | $3,378.87 |
| 1,000 | $6.33187 | $6,331.87 |
| 2,500 | $5.87752 | $14,693.80 |
| 5,000 | $5.60081 | $28,004.05 |

