UML1H4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,196
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 9,758
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 13,155
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 11,411
Unit Price: $1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 52,417
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 11,791
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 3,994
Unit Price: $2.14000
Datasheet

Similar


Panasonic Industry
In Stock: 911
Unit Price: $2.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7,815
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,215
Unit Price: $2.47000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UML1H4R7MDD

DigiKey Part Number
UML1H4R7MDD-ND
Manufacturer
Manufacturer Product Number
UML1H4R7MDD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UML1H4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes