
ECE-A1HKS4R7B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS4R7BCT-ND - Cut Tape (CT) 10-ECE-A1HKS4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS4R7B |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM4R7 | Panasonic Industry | 10,272 | P5177-ND | $1.89000 | Similar |
| ECA-1HM4R7B | Panasonic Industry | 13,013 | 10-ECA-1HM4R7BCT-ND | $1.89000 | Similar |
| ECA-1HM4R7I | Panasonic Industry | 11,207 | 10-ECA-1HM4R7ICT-ND | $1.89000 | Similar |
| ECE-A1HKA4R7 | Panasonic Industry | 52,417 | P827-ND | $2.14000 | Similar |
| ECE-A1HKA4R7B | Panasonic Industry | 11,791 | 10-ECE-A1HKA4R7BCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.96680 | $96.68 |
| 500 | $0.73928 | $369.64 |
| 1,000 | $0.66726 | $667.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59627 | $1,192.54 |
| 4,000 | $0.54739 | $2,189.56 |
| 6,000 | $0.52268 | $3,136.08 |
| 10,000 | $0.49515 | $4,951.50 |
| 14,000 | $0.47896 | $6,705.44 |
| 20,000 | $0.46331 | $9,266.20 |

