
ECE-A1HKA4R7B | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA4R7BCT-ND - Cut Tape (CT) 10-ECE-A1HKA4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA4R7B |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.94220 | $47.11 |
| 100 | $0.82710 | $82.71 |
| 500 | $0.62894 | $314.47 |
| 1,000 | $0.56613 | $566.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50443 | $1,008.86 |
| 4,000 | $0.46174 | $1,846.96 |
| 6,000 | $0.44018 | $2,641.08 |
| 10,000 | $0.41612 | $4,161.20 |
| 14,000 | $0.40197 | $5,627.58 |
| 20,000 | $0.38831 | $7,766.20 |

