4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1HM4R7

ECA-1HM4R7I

DigiKey Part Number
10-ECA-1HM4R7ICT-ND - Cut Tape (CT)
10-ECA-1HM4R7ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HM4R7I
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM4R7I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
76.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.15100$11.51
50$0.82880$41.44
100$0.72680$72.68
500$0.54968$274.84
1,000$0.49362$493.62
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.43878$877.56
4,000$0.40066$1,602.64
6,000$0.38141$2,288.46
10,000$0.35993$3,599.30
14,000$0.34729$4,862.06
20,000$0.33509$6,701.80
Manufacturers Standard Package