
SK4R7M050ST | |
|---|---|
DigiKey Part Number | 338-2395-ND |
Manufacturer | |
Manufacturer Product Number | SK4R7M050ST |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28.23Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28.23Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.98400 | $29.84 |
| 50 | $2.21820 | $110.91 |
| 100 | $1.97560 | $197.56 |
| 500 | $1.55666 | $778.33 |
| 1,000 | $1.42446 | $1,424.46 |
| 3,000 | $1.25910 | $3,777.30 |
| 5,000 | $1.19723 | $5,986.15 |

