Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade




UKZ1E330MPM1TD | |
|---|---|
DigiKey Part Number | 493-15525-1-ND - Cut Tape (CT) 493-15525-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKZ1E330MPM1TD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ1E330MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H330MPD1TD | Nichicon | 1,685 | 493-10504-1-ND | $5.10000 | Upgrade |
| UKL1H330MPDANATD | Nichicon | 1,527 | 493-17406-1-ND | $5.10000 | Upgrade |
| UKL1J330MPD1TD | Nichicon | 1,910 | 493-10589-1-ND | $5.10000 | Upgrade |
| UKW2A330MPD1TD | Nichicon | 1,619 | 493-10761-1-ND | $6.17000 | Similar |
| UPJ1K330MPD1TD | Nichicon | 1,960 | 493-11650-1-ND | $4.19000 | Similar |












