



UVK2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12607-1-ND - Cut Tape (CT) 493-12607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2A330MPD1TA | Nichicon | 4,856 | 493-17445-1-ND | $3.29000 | Direct |
| UKW2A330MPD1TA | Nichicon | 956 | 493-UKW2A330MPD1TACT-ND | $6.17000 | Parametric Equivalent |
| UKW2A330MPD1TD | Nichicon | 1,619 | 493-10761-1-ND | $6.17000 | Parametric Equivalent |
| UVK2A330MPD1TA | Nichicon | 1,990 | 493-UVK2A330MPD1TACT-ND | $5.59000 | Parametric Equivalent |
| UVR2A330MPD | Nichicon | 3,247 | 493-1146-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.64760 | $82.38 |
| 100 | $1.46100 | $146.10 |
| 500 | $1.13720 | $568.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95000 | $1,900.00 |

