



UKW2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW2A330MPD1TACT-ND - Cut Tape (CT) UKW2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A330MPD1TA | Nichicon | 1,436 | 493-UFW2A330MPD1TACT-ND | $5.59000 | Direct |
| UKW2A330MPD1TD | Nichicon | 1,619 | 493-10761-1-ND | $6.17000 | Parametric Equivalent |
| UVK2A330MPD | Nichicon | 0 | UVK2A330MPD-ND | $0.79557 | Parametric Equivalent |
| UVK2A330MPD1TA | Nichicon | 1,990 | 493-UVK2A330MPD1TACT-ND | $5.59000 | Parametric Equivalent |
| UVK2A330MPD1TD | Nichicon | 852 | 493-12607-1-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88900 | $38.89 |
| 50 | $2.91860 | $145.93 |
| 100 | $2.60950 | $260.95 |
| 500 | $2.07708 | $1,038.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.90903 | $1,909.03 |
| 2,000 | $1.76927 | $3,538.54 |
| 3,000 | $1.69873 | $5,096.19 |
| 5,000 | $1.62010 | $8,100.50 |
| 7,000 | $1.57389 | $11,017.23 |
| 10,000 | $1.52922 | $15,292.20 |

