



UVR2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-17445-1-ND - Cut Tape (CT) 493-17445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.47980 | $73.99 |
| 100 | $1.30970 | $130.97 |
| 500 | $1.01354 | $506.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76591 | $765.91 |
| 2,000 | $0.69887 | $1,397.74 |
| 3,000 | $0.66501 | $1,995.03 |
| 5,000 | $0.62723 | $3,136.15 |
| 7,000 | $0.60501 | $4,235.07 |
| 10,000 | $0.58354 | $5,835.40 |

