



UVZ2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-13505-1-ND - Cut Tape (CT) 493-13505-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.47500 | $24.75 |
| 50 | $1.82680 | $91.34 |
| 100 | $1.62130 | $162.13 |
| 500 | $1.26578 | $632.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15331 | $1,153.31 |
| 2,000 | $1.05988 | $2,119.76 |
| 3,000 | $1.01267 | $3,038.01 |
| 5,000 | $0.96004 | $4,800.20 |
| 7,000 | $0.92910 | $6,503.70 |
| 10,000 | $0.89920 | $8,992.00 |

