



UVY2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12952-1-ND - Cut Tape (CT) 493-12952-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2A330MPD1TA | Nichicon | 1,950 | 493-UVZ2A330MPD1TACT-ND | $6.66000 | Direct |
| UVY2A330MPD1TA | Nichicon | 1,990 | 493-UVY2A330MPD1TACT-ND | $6.33000 | Parametric Equivalent |
| UVZ2A330MPD | Nichicon | 2,323 | 493-1374-ND | $4.03000 | Parametric Equivalent |
| UVZ2A330MPD1TD | Nichicon | 1,978 | 493-13505-1-ND | $4.03000 | Parametric Equivalent |
| ECA-2AHG330 | Panasonic Industry | 2,321 | P5595-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 50 | $1.90400 | $95.20 |
| 100 | $1.69030 | $169.03 |
| 500 | $1.32202 | $661.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.20552 | $1,205.52 |
| 2,000 | $1.10867 | $2,217.34 |
| 3,000 | $1.05975 | $3,179.25 |
| 5,000 | $1.00521 | $5,026.05 |
| 7,000 | $0.97314 | $6,811.98 |
| 10,000 | $0.94217 | $9,421.70 |

